
ZXCT1011E5TA | |
|---|---|
DigiKey Part Number | 31-ZXCT1011E5TATR-ND - Tape & Reel (TR) 31-ZXCT1011E5TACT-ND - Cut Tape (CT) 31-ZXCT1011E5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1011E5TA |
Description | IC CURRENT MONITOR 1% SOT23-5 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 5mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.5V ~ 20V | |
Current - Output | 5mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.67300 | €6.73 |
| 25 | €0.60800 | €15.20 |
| 100 | €0.53640 | €53.64 |
| 250 | €0.50216 | €125.54 |
| 500 | €0.48156 | €240.78 |
| 1 000 | €0.46969 | €469.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.44364 | €1,330.92 |
| 6 000 | €0.43339 | €2,600.34 |
| 9 000 | €0.42826 | €3,854.34 |
| 15 000 | €0.42257 | €6,338.55 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |

