
ZVN0124A | |
|---|---|
DigiKey Part Number | ZVN0124A-ND |
Manufacturer | |
Manufacturer Product Number | ZVN0124A |
Description | MOSFET N-CH 240V 160MA TO92-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 160mA (Ta) 700mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 85 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.24752 | €990.08 |
| Unit Price without VAT: | €0.24752 |
|---|---|
| Unit Price with VAT: | €0.31064 |

