ZTX795ASTOB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 000
Unit Price: €1.37000
Datasheet
TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX795ASTOB

DigiKey Part Number
ZTX795ASTOB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZTX795ASTOB
Description
TRANS PNP 140V 0.5A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 500 mA 100MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes