Bipolar (BJT) Transistor NPN 25 V 4 A 180MHz 1 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX1049ASTZ

DigiKey Part Number
ZTX1049ASTZDI-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZTX1049ASTZ
Description
TRANS NPN 25V 4A E-LINE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 4 A 180MHz 1 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
220mV @ 50mA, 4A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
1 W
Frequency - Transition
180MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3, Formed Leads
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€0.37029€740.58
4 000€0.34252€1,370.08
6 000€0.32837€1,970.22
10 000€0.31247€3,124.70
14 000€0.30306€4,242.84
20 000€0.29747€5,949.40
Manufacturers Standard Package
Unit Price without VAT:€0.37029
Unit Price with VAT:€0.46471