


UDZ3V9B-7 | |
---|---|
DigiKey Part Number | UDZ3V9B-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDZ3V9B-7 |
Description | DIODE ZENER 4.03V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.03 V 200 mW ±3.35% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.35% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |