


SMBJ26AQ-13-F | |
---|---|
DigiKey Part Number | SMBJ26AQ-13-FDITR-ND - Tape & Reel (TR) SMBJ26AQ-13-FDICT-ND - Cut Tape (CT) SMBJ26AQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26AQ-13-F |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.39000 | €0.39 |
10 | €0.25900 | €2.59 |
100 | €0.21120 | €21.12 |
500 | €0.17318 | €86.59 |
1 000 | €0.14314 | €143.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.12189 | €365.67 |
6 000 | €0.09264 | €555.84 |
9 000 | €0.08878 | €799.02 |
Unit Price without VAT: | €0.39000 |
---|---|
Unit Price with VAT: | €0.48945 |