


SD09-7 | |
|---|---|
DigiKey Part Number | 31-SD09-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD09-7 |
Description | TVS DIODE 9VWM 18VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V (Max) | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 360W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 141pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03559 | €106.77 |
| 6 000 | €0.03182 | €190.92 |
| 9 000 | €0.02989 | €269.01 |
| 15 000 | €0.02772 | €415.80 |
| 21 000 | €0.02644 | €555.24 |
| 30 000 | €0.02519 | €755.70 |
| 75 000 | €0.02245 | €1,683.75 |
| 150 000 | €0.02075 | €3,112.50 |
| 300 000 | €0.01958 | €5,874.00 |
| Unit Price without VAT: | €0.03559 |
|---|---|
| Unit Price with VAT: | €0.04467 |

