
SBRT05U20LPS-7B | |
|---|---|
DigiKey Part Number | SBRT05U20LPS-7BDITR-ND - Tape & Reel (TR) SBRT05U20LPS-7BDICT-ND - Cut Tape (CT) SBRT05U20LPS-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT05U20LPS-7B |
Description | DIODE SBR 20V 500MA X2DFN10062 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | 14pF @ 20V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X2-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.12900 | €1.29 |
| 100 | €0.09430 | €9.43 |
| 500 | €0.06948 | €34.74 |
| 1 000 | €0.05782 | €57.82 |
| 2 000 | €0.05444 | €108.88 |
| 5 000 | €0.04731 | €236.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03466 | €346.60 |
| 20 000 | €0.03431 | €686.20 |
| 30 000 | €0.03372 | €1,011.60 |
| 50 000 | €0.03302 | €1,651.00 |
| 70 000 | €0.03123 | €2,186.10 |
| 250 000 | €0.03002 | €7,505.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |




