
SBR2A40P1-7 | |
|---|---|
DigiKey Part Number | SBR2A40P1DITR-ND - Tape & Reel (TR) SBR2A40P1DICT-ND - Cut Tape (CT) SBR2A40P1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2A40P1-7 |
Description | DIODE SBR 40V 2A POWERDI 123 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
EDA/CAD Models | SBR2A40P1-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.34100 | €3.41 |
| 100 | €0.21770 | €21.77 |
| 500 | €0.16446 | €82.23 |
| 1 000 | €0.14727 | €147.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.12541 | €376.23 |
| 6 000 | €0.11439 | €686.34 |
| 9 000 | €0.10877 | €978.93 |
| 15 000 | €0.10246 | €1,536.90 |
| 21 000 | €0.09872 | €2,073.12 |
| 30 000 | €0.09509 | €2,852.70 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.69025 |











