S1BB-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 10 362
Unit Price: €0.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.40000
Datasheet

Similar


onsemi
In Stock: 161 318
Unit Price: €0.32000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.04700
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


SMC Diode Solutions
In Stock: 2 493
Unit Price: €0.24000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.06540
Datasheet
Diode 100 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount SMB
DO-214AA

S1BB-13

DigiKey Part Number
S1BBDITR-ND - Tape & Reel (TR)
S1BBDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S1BB-13
Description
DIODE STANDARD 100V 1A SMB
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
S1BB-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.28000€0.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 000€0.05777€1,733.10
75 000€0.05594€4,195.50
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.35140