
PT7M7809TTEX-1507 | |
|---|---|
DigiKey Part Number | 31-PT7M7809TTEX-1507TR-ND - Tape & Reel (TR) 31-PT7M7809TTEX-1507CT-ND - Cut Tape (CT) 31-PT7M7809TTEX-1507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT7M7809TTEX-1507 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14900 | €1.49 |
| 25 | €0.13200 | €3.30 |
| 100 | €0.11310 | €11.31 |
| 250 | €0.10404 | €26.01 |
| 500 | €0.09860 | €49.30 |
| 1 000 | €0.09411 | €94.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08857 | €265.71 |
| 6 000 | €0.08586 | €515.16 |
| 9 000 | €0.08450 | €760.50 |
| 15 000 | €0.08299 | €1,244.85 |
| 21 000 | €0.08211 | €1,724.31 |
| 30 000 | €0.08127 | €2,438.10 |
| 75 000 | €0.07945 | €5,958.75 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

