PI90LV03TEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5 630
Unit Price: €2.79000
Datasheet

Similar


Texas Instruments
In Stock: 3 513
Unit Price: €4.32000
Datasheet

Similar


Texas Instruments
In Stock: 3 525
Unit Price: €2.12000
Datasheet

Similar


Texas Instruments
In Stock: 12 055
Unit Price: €1.80000
Datasheet

Similar


Texas Instruments
In Stock: 8 500
Unit Price: €1.80000
Datasheet

Similar


Texas Instruments
In Stock: 5 457
Unit Price: €1.81000
Datasheet

Similar


Texas Instruments
In Stock: 1 452
Unit Price: €2.38000
Datasheet

Similar


Texas Instruments
In Stock: 4 342
Unit Price: €2.39000
Datasheet

Similar


Texas Instruments
In Stock: 2 302
Unit Price: €2.38000
Datasheet

Similar


onsemi
In Stock: 1 444
Unit Price: €2.02000
Datasheet

Similar


onsemi
In Stock: 2 475
Unit Price: €1.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 158
Unit Price: €16.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 11
Unit Price: €18.01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €11.25482
Datasheet
PI5A124TEX-1413
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI90LV03TEX

DigiKey Part Number
PI90LV03TEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI90LV03TEX
Description
IC REDRIVER LVDS 1CH SOT23-6
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 660Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
PI90LV03TEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
LVDS
Input
LVDS, LVPECL
Output
LVDS
Data Rate (Max)
660Mbps
Number of Channels
1
Delay Time
1.4ns
Signal Conditioning
-
Capacitance - Input
3 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
18mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes