MFR Recommended

PI7C9X20508GPBNDE | |
|---|---|
DigiKey Part Number | PI7C9X20508GPBNDE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X20508GPBNDE |
Description | IC INTERFACE SPECIALIZED 256BGA |
Customer Reference | |
Detailed Description | Packet Switch, 5-Port/5-Lane Interface 256-PBGA (17x17) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Packet Switch, 5-Port/5-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Mounting Type | Surface Mount | |
Base Product Number |


