PI6UMC10802-1ZMEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2 114
Unit Price: €2.44000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 38.4 MHz 10-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6UMC10802-1ZMEX

DigiKey Part Number
PI6UMC10802-1ZMEXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6UMC10802-1ZMEX
Description
IC CLK BUFFER 1:2 38.4MHZ 10UQFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 38.4 MHz 10-UFQFN
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Input
Crystal
Output
Clock
Frequency - Max
38.4 MHz
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes