Clock Generator IC 312.5MHz 1 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Generator IC 312.5MHz 1 56-VFQFN Exposed Pad
Total Timing Solutions | Datasheet Preview

PI6LC48S25BZBBIEX

DigiKey Part Number
PI6LC48S25BZBBIEXDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6LC48S25BZBBIEX
Description
IC CLOCK GENERATOR 56TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Generator IC 312.5MHz 1 56-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes with Bypass
Input
CMOS, Crystal
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
3:11
Differential - Input:Output
Yes/Yes
Frequency - Max
312.5MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€5.69731€11,394.62
Manufacturers Standard Package
Unit Price without VAT:€5.69731
Unit Price with VAT:€7.15012