
PI6CB18801ZLIEX | |
|---|---|
DigiKey Part Number | PI6CB18801ZLIEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6CB18801ZLIEX |
Description | IC CLK BUFFER 2:12 48TQFN T&R 3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:12 125 MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 125 MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.80938 | €5,428.14 |
| Unit Price without VAT: | €1.80938 |
|---|---|
| Unit Price with VAT: | €2.27077 |

