Clock Fanout Buffer (Distribution) IC 1:10 250 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:10 250 MHz 20-TSSOP (0.173", 4.40mm Width)
Total Timing Solutions | Datasheet Preview

PI6C10810LE

DigiKey Part Number
PI6C10810LEDI-ND
Manufacturer
Manufacturer Product Number
PI6C10810LE
Description
IC CLK BUF 1:10 250MHZ 20TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 250 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6C10810LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVCMOS, LVTTL
Output
LVCMOS, LVTTL
Frequency - Max
250 MHz
Voltage - Supply
1.1V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types