Similar

PI6UMC10802-1ZMEX | |
|---|---|
DigiKey Part Number | PI6UMC10802-1ZMEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6UMC10802-1ZMEX |
Description | IC CLK BUFFER 1:2 38.4MHZ 10UQFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 38.4 MHz 10-UFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | Crystal | |
Output | Clock | |
Frequency - Max | 38.4 MHz | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) |


