Telecommunications Switch IC 4 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5L200WEX

DigiKey Part Number
PI5L200WEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI5L200WEX
Description
IC SWITCH QUAD SPDT SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Telecommunications Switch IC 4 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
4
On-State Resistance (Max)
12Ohm
Voltage - Supply, Single (V+)
3.3V, 5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
137MHz
Features
10/100 Base-T, LAN
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50 000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.67296€1,682.40
5 000€0.65791€3,289.55
7 500€0.65037€4,877.77
12 500€0.64202€8,025.25
Manufacturers Standard Package
Unit Price without VAT:€0.67296
Unit Price with VAT:€0.84456