
PI5A4213GAEX | |
|---|---|
DigiKey Part Number | PI5A4213GAEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5A4213GAEX |
Description | IC SWITCH SP3T X 2 2OHM 12CSP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 3:1 2Ohm 12-CSP (2.0x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SP3T | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 2Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 12ns | |
-3db Bandwidth | 30MHz | |
Charge Injection | 35pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF | |
Current - Leakage (IS(off)) (Max) | 80nA | |
Crosstalk | -72dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLCSP | |
Supplier Device Package | 12-CSP (2.0x1.5) | |
Base Product Number |

