
PI3USB31531ZTFAEX | |
|---|---|
DigiKey Part Number | PI3USB31531ZTFAEXDITR-ND - Tape & Reel (TR) PI3USB31531ZTFAEXDICT-ND - Cut Tape (CT) PI3USB31531ZTFAEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB31531ZTFAEX |
Description | IC USB3 SWITCH U-QFN3050-40 |
Customer Reference | |
Detailed Description | USB Switch IC 4 Channel 40-UQFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 6:4 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 6GHz | |
Features | Bi-Directional, USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-UQFN (3x5) | |
Base Product Number |


