
PI3USB31531ZLCEX | |
|---|---|
DigiKey Part Number | 31-PI3USB31531ZLCEXTR-ND - Tape & Reel (TR) 31-PI3USB31531ZLCEXCT-ND - Cut Tape (CT) 31-PI3USB31531ZLCEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB31531ZLCEX |
Description | IC USB3 SWITCH W-QFN3060-40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 4 Channel 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 6:4 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 6GHz | |
Features | Bi-Directional, USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.46000 | €2.46 |
| 10 | €1.83700 | €18.37 |
| 25 | €1.68080 | €42.02 |
| 100 | €1.51020 | €151.02 |
| 250 | €1.42860 | €357.15 |
| 500 | €1.37950 | €689.75 |
| 1 000 | €1.33907 | €1,339.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €1.28328 | €4,491.48 |
| Unit Price without VAT: | €2.46000 |
|---|---|
| Unit Price with VAT: | €3.08730 |

