
PI3CH1012QEX | |
|---|---|
DigiKey Part Number | 31-PI3CH1012QEXTR-ND - Tape & Reel (TR) 31-PI3CH1012QEXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PI3CH1012QEX |
Description | IC SWITCH SPST 8 OHM 24QSOP |
Customer Reference | |
Detailed Description | Switch IC 10 Channel 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 10 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | Differential Compatibility | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |

