
PI2EQX8804ANJE | |
|---|---|
DigiKey Part Number | PI2EQX8804ANJE-ND |
Manufacturer | |
Manufacturer Product Number | PI2EQX8804ANJE |
Description | IC REDRIVER PCIE 4CH 100LBGA |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 8Gbps 100-LBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 1.5V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-LBGA (11x11) | |
Base Product Number |

