
PD3Z284C3V3-7 | |
---|---|
DigiKey Part Number | 31-PD3Z284C3V3-7TR-ND - Tape & Reel (TR) 31-PD3Z284C3V3-7CT-ND - Cut Tape (CT) 31-PD3Z284C3V3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD3Z284C3V3-7 |
Description | DIODE ZENER 3.3V 500MW PWRDI323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±6.06% Surface Mount PowerDI™ 323 |
Datasheet | Datasheet |
EDA/CAD Models | PD3Z284C3V3-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.28000 | €0.28 |
10 | €0.19600 | €1.96 |
100 | €0.14500 | €14.50 |
500 | €0.12438 | €62.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.11580 | €347.40 |
6 000 | €0.11485 | €689.10 |
9 000 | €0.11349 | €1,021.41 |
15 000 | €0.10457 | €1,568.55 |
30 000 | €0.10133 | €3,039.90 |
Unit Price without VAT: | €0.28000 |
---|---|
Unit Price with VAT: | €0.35140 |