


PAM2320BECADJR | |
|---|---|
DigiKey Part Number | PAM2320BECADJRDITR-ND - Tape & Reel (TR) PAM2320BECADJRDICT-ND - Cut Tape (CT) PAM2320BECADJRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2320BECADJR |
Description | IC REG BUCK ADJ 3A 8SO |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29700 | €2.97 |
| 25 | €0.26480 | €6.62 |
| 100 | €0.23010 | €23.01 |
| 250 | €0.21352 | €53.38 |
| 500 | €0.20352 | €101.76 |
| 1 000 | €0.19529 | €195.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.18659 | €466.48 |
| 5 000 | €0.18134 | €906.70 |
| 7 500 | €0.17872 | €1,340.40 |
| 12 500 | €0.17581 | €2,197.62 |
| 17 500 | €0.17411 | €3,046.92 |
| 25 000 | €0.17247 | €4,311.75 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

