

PAM3116ABLBADJR | |
|---|---|
DigiKey Part Number | PAM3116ABLBADJRDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAM3116ABLBADJR |
Description | IC REG LINEAR POS ADJ 1.5A 8-SOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.17202 | €430.05 |
| 5 000 | €0.16712 | €835.60 |
| 7 500 | €0.16466 | €1,234.95 |
| 12 500 | €0.16194 | €2,024.25 |
| 17 500 | €0.16035 | €2,806.12 |
| 25 000 | €0.15883 | €3,970.75 |
| Unit Price without VAT: | €0.17202 |
|---|---|
| Unit Price with VAT: | €0.21589 |


