
MMBZ5243BS-7-F | |
|---|---|
DigiKey Part Number | MMBZ5243BS-FDITR-ND - Tape & Reel (TR) MMBZ5243BS-FDICT-ND - Cut Tape (CT) MMBZ5243BS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5243BS-7-F |
Description | DIODE ZENER ARRAY 13V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 13 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 13 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20300 | €2.03 |
| 100 | €0.12750 | €12.75 |
| 500 | €0.09454 | €47.27 |
| 1 000 | €0.08390 | €83.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07034 | €211.02 |
| 6 000 | €0.06349 | €380.94 |
| 9 000 | €0.06000 | €540.00 |
| 15 000 | €0.05608 | €841.20 |
| 21 000 | €0.05375 | €1,128.75 |
| 30 000 | €0.05149 | €1,544.70 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

