
| MMBZ20VAL-7 | |
|---|---|
| DigiKey Part Number | 1034-MMBZ20VAL-7CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | MMBZ20VAL-7 | 
| Description | TVS DIODE 17VWM 28VC SOT233 | 
| Customer Reference | |
| Detailed Description | 28V Clamp 1.4A Ipp Tvs Diode Surface Mount SOT-23-3 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 2 | |
| Voltage - Reverse Standoff (Typ) | 17V | |
| Voltage - Breakdown (Min) | 19V | |
| Voltage - Clamping (Max) @ Ipp | 28V | |
| Current - Peak Pulse (10/1000µs) | 1.4A | |
| Power - Peak Pulse | 40W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.15000 | €0.15 | 
| 10 | €0.13200 | €1.32 | 
| 100 | €0.11200 | €11.20 | 
| 500 | €0.10716 | €53.58 | 
| Unit Price without VAT: | €0.15000 | 
|---|---|
| Unit Price with VAT: | €0.18825 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland