MMBTH24-7-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 198
Unit Price: €0.46000
Datasheet

Similar


onsemi
In Stock: 21 488
Unit Price: €0.18000
Datasheet

Similar


onsemi
In Stock: 32 164
Unit Price: €0.22000
Datasheet

Similar


onsemi
In Stock: 31 811
Unit Price: €0.14000
Datasheet

Similar


onsemi
In Stock: 43 905
Unit Price: €0.15000
Datasheet
RF Transistor NPN 40V 50mA 400MHz 300mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTH24-7-F

DigiKey Part Number
MMBTH24-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBTH24-7-F
Description
RF TRANS NPN 40V 400MHZ SOT-23-3
Customer Reference
Detailed Description
RF Transistor NPN 40V 50mA 400MHz 300mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTH24-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
40V
Frequency - Transition
400MHz
Noise Figure (dB Typ @ f)
-
Gain
-
Power - Max
300mW
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 8mA, 10V
Current - Collector (Ic) (Max)
50mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes