
MMBT4401-7-F-W | |
|---|---|
DigiKey Part Number | 31-MMBT4401-7-F-WTR-ND - Tape & Reel (TR) 31-MMBT4401-7-F-WCT-ND - Cut Tape (CT) 31-MMBT4401-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4401-7-F-W |
Description | TRANS NPN 40V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 310 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07300 | €0.73 |
| 100 | €0.04510 | €4.51 |
| 500 | €0.03258 | €16.29 |
| 1 000 | €0.02851 | €28.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02331 | €69.93 |
| 6 000 | €0.02067 | €124.02 |
| 9 000 | €0.01932 | €173.88 |
| 15 000 | €0.01781 | €267.15 |
| 21 000 | €0.01691 | €355.11 |
| 30 000 | €0.01603 | €480.90 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

