MBR10150CT-E1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 453
Unit Price: €0.93000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €0.71843
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €0.86227
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: €1.40112
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 000
Unit Price: €0.35058
Datasheet

Similar


Littelfuse Inc.
In Stock: 15 998
Unit Price: €2.02000
Datasheet

Similar


Littelfuse Inc.
In Stock: 19 000
Unit Price: €2.00000
Datasheet
Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR10150CT-E1

DigiKey Part Number
MBR10150CT-E1DI-ND
Manufacturer
Manufacturer Product Number
MBR10150CT-E1
Description
DIODE ARR SCHOTT 150V 5A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes