USB-C (BC1.2/PD3.1/PPS/QC5) Protocol Decoder PMIC W-QFN4040-20 (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP43776ZDZ20-13

DigiKey Part Number
31-AP43776ZDZ20-13TR-ND - Tape & Reel (TR)
31-AP43776ZDZ20-13CT-ND - Cut Tape (CT)
31-AP43776ZDZ20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP43776ZDZ20-13
Description
ACDC DECODER W-QFN4040-20 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
USB-C (BC1.2/PD3.1/PPS/QC5) Protocol Decoder PMIC W-QFN4040-20 (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB-C (BC1.2/PD3.1/PPS/QC5) Protocol Decoder
Current - Supply
3mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
W-QFN4040-20 (Type A1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 215
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.68000€1.68
10€1.23800€12.38
25€1.12800€28.20
100€1.00670€100.67
250€0.94884€237.21
500€0.94274€471.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.84974€2,549.22
6 000€0.83238€4,994.28
9 000€0.82369€7,413.21
Manufacturers Standard Package
Unit Price without VAT:€1.68000
Unit Price with VAT:€2.10840