
LM2904QTH-13 | |
|---|---|
DigiKey Part Number | 31-LM2904QTH-13TR-ND - Tape & Reel (TR) 31-LM2904QTH-13CT-ND - Cut Tape (CT) 31-LM2904QTH-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904QTH-13 |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904PT | STMicroelectronics | 29 087 | 497-4046-1-ND | €0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.11100 | €1.11 |
| 25 | €0.09840 | €2.46 |
| 100 | €0.08360 | €8.36 |
| 250 | €0.07668 | €19.17 |
| 500 | €0.07248 | €36.24 |
| 1 000 | €0.06900 | €69.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.06534 | €163.35 |
| 5 000 | €0.06313 | €315.65 |
| 7 500 | €0.06202 | €465.15 |
| 12 500 | €0.06080 | €760.00 |
| 17 500 | €0.06008 | €1,051.40 |
| 25 000 | €0.05939 | €1,484.75 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |

