KN3270033 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Diodes Incorporated
In Stock: 1 588
Unit Price: €1.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €1.02055
Datasheet

Direct


Taitien
In Stock: 8 449
Unit Price: €0.92000
Datasheet
4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
4 SMD

KN3270033

DigiKey Part Number
KN3270033-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KN3270033
Description
XTAL OSC XO 32.7680 KHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
32.768 kHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
500µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.061" (1.55mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€1.02055€1,020.55
Manufacturers Standard Package
Unit Price without VAT:€1.02055
Unit Price with VAT:€1.28079