
GDZ6V8LP3-7 | |
|---|---|
DigiKey Part Number | 31-GDZ6V8LP3-7TR-ND - Tape & Reel (TR) 31-GDZ6V8LP3-7CT-ND - Cut Tape (CT) 31-GDZ6V8LP3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ6V8LP3-7 |
Description | DIODE ZENER 6.8V 250MW 2DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±5% Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07500 | €0.75 |
| 100 | €0.03950 | €3.95 |
| 500 | €0.03516 | €17.58 |
| 1 000 | €0.03345 | €33.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03088 | €308.80 |
| 20 000 | €0.03065 | €613.00 |
| 30 000 | €0.03026 | €907.80 |
| 50 000 | €0.02834 | €1,417.00 |
| 70 000 | €0.02681 | €1,876.70 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

