25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FY2500115

DigiKey Part Number
FY2500115TR-ND - Tape & Reel (TR)
FY2500115CT-ND - Cut Tape (CT)
FY2500115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FY2500115
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FY2500115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 563
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.55000€0.55
10€0.47600€4.76
25€0.45080€11.27
50€0.43180€21.59
100€0.41390€41.39
250€0.39148€97.87
500€0.37528€187.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.35975€359.75
2 000€0.34487€689.74
3 000€0.33645€1,009.35
5 000€0.32615€1,630.75
7 000€0.31954€2,236.78
10 000€0.31268€3,126.80
Manufacturers Standard Package
Unit Price without VAT:€0.55000
Unit Price with VAT:€0.69025