
FN3220004 | |
---|---|
DigiKey Part Number | FN3220004-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FN3220004 |
Description | XTAL OSC XO 32.2560MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.256 MHz XO (Standard) CMOS Oscillator 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.256 MHz | |
Output | CMOS | |
Voltage - Supply | 5V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.76023 | €760.23 |
Unit Price without VAT: | €0.76023 |
---|---|
Unit Price with VAT: | €0.95409 |