
FL4800081Q | |
|---|---|
DigiKey Part Number | FL4800081Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL4800081Q |
Description | CRYSTAL SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Crystal 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Series | Supplier Device Package 4-SMD (3.2x2.5) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.031" (0.78mm) |
Type MHz Crystal | Base Product Number |
Operating Mode Fundamental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.36356 | €1,090.68 |
| Unit Price without VAT: | €0.36356 |
|---|---|
| Unit Price with VAT: | €0.45627 |

