


FJ3000005Q | |
|---|---|
DigiKey Part Number | 31-FJ3000005QTR-ND - Tape & Reel (TR) 31-FJ3000005QCT-ND - Cut Tape (CT) 31-FJ3000005QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJ3000005Q |
Description | XTAL OSC XO 30.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €1.15700 | €11.57 |
| 25 | €1.09360 | €27.34 |
| 50 | €1.04840 | €52.42 |
| 100 | €1.00500 | €100.50 |
| 250 | €0.95044 | €237.61 |
| 500 | €0.91112 | €455.56 |
| 1 000 | €0.87348 | €873.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.81701 | €2,451.03 |
| 6 000 | €0.78332 | €4,699.92 |
| 9 000 | €0.76427 | €6,878.43 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.66915 |

