


ES2D-13-F | |
|---|---|
DigiKey Part Number | ES2D-FDITR-ND - Tape & Reel (TR) ES2D-FDICT-ND - Cut Tape (CT) ES2D-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2D-13-F |
Description | DIODE STANDARD 200V 2A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | ES2D-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.29900 | €2.99 |
| 100 | €0.25270 | €25.27 |
| 500 | €0.22782 | €113.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.24203 | €726.09 |
| 6 000 | €0.23225 | €1,393.50 |
| 9 000 | €0.19900 | €1,791.00 |
| 15 000 | €0.11253 | €1,687.95 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |



