
DT1240E-04LP-7 | |
|---|---|
DigiKey Part Number | 31-DT1240E-04LP-7TR-ND - Tape & Reel (TR) 31-DT1240E-04LP-7CT-ND - Cut Tape (CT) 31-DT1240E-04LP-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1240E-04LP-7 |
Description | TVS DIODE 3.3VWM 9.5V UDFN251010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 9.5V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 47W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 0.55pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.20000 | €2.00 |
| 100 | €0.09860 | €9.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07806 | €234.18 |
| 6 000 | €0.07549 | €452.94 |
| 9 000 | €0.06348 | €571.32 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

