DSS4140V-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 215
Unit Price: €0.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.08683
Datasheet
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 600 mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS4140V-7

DigiKey Part Number
DSS4140V-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSS4140V-7
Description
TRANS NPN 40V 1A SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 600 mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
DSS4140V-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
440mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 500mA, 5V
Power - Max
600 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 24 000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.06812€204.36
6 000€0.06154€369.24
9 000€0.05819€523.71
15 000€0.05441€816.15
21 000€0.05218€1,095.78
30 000€0.05001€1,500.30
75 000€0.04524€3,393.00
150 000€0.04303€6,454.50
Manufacturers Standard Package
Unit Price without VAT:€0.06812
Unit Price with VAT:€0.08549