
AP7353D-18FS4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353D-18FS4-7TR-ND - Tape & Reel (TR) 31-AP7353D-18FS4-7CT-ND - Cut Tape (CT) 31-AP7353D-18FS4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353D-18FS4-7 |
Description | IC REG LINEAR 1.8V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X2-DFN1010-4 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.24V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 27 µA | |
PSRR | 90dB ~ 70dB (100Hz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.17300 | €1.73 |
| 25 | €0.15360 | €3.84 |
| 100 | €0.13200 | €13.20 |
| 250 | €0.12168 | €30.42 |
| 500 | €0.11542 | €57.71 |
| 1 000 | €0.11028 | €110.28 |
| 2 500 | €0.10520 | €263.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.10159 | €507.95 |
| 10 000 | €0.09890 | €989.00 |
| 15 000 | €0.09755 | €1,463.25 |
| 25 000 | €0.09606 | €2,401.50 |
| 35 000 | €0.09519 | €3,331.65 |
| 50 000 | €0.09435 | €4,717.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

