DMTH4005SK3-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3 602
Unit Price: €1.27000
Datasheet

Similar


Infineon Technologies
In Stock: 17 332
Unit Price: €1.67000
Datasheet
N-Channel 40 V 95A (Tc) 2.1W (Ta), 100W (Tc) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 95A (Tc) 2.1W (Ta), 100W (Tc) Surface Mount TO-252-3
TO-252-3

DMTH4005SK3-13

DigiKey Part Number
DMTH4005SK3-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH4005SK3-13
Description
MOSFET N-CH 40V 95A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 95A (Tc) 2.1W (Ta), 100W (Tc) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49.1 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3062 pF @ 20 V
FET Type
Power Dissipation (Max)
2.1W (Ta), 100W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
4.5mOhm @ 50A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH4005SK3Q-13Diodes Incorporated3 602DMTH4005SK3Q-13DICT-ND€1.27000Parametric Equivalent
IRLR3114ZTRPBFInfineon Technologies17 332IRLR3114ZTRPBFCT-ND€1.67000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.34998€874.95
Manufacturers Standard Package
Unit Price without VAT:€0.34998
Unit Price with VAT:€0.43922