Parametric Equivalent

DMTH4001STLW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4001STLW-13-ND |
Manufacturer | |
Manufacturer Product Number | DMTH4001STLW-13 |
Description | MOSFET BVDSS: 31V~40V PowerDI101 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 300A (Tc) 6W (Ta), 300W (Tc) Surface Mount POWERDI1012-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.85mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13185 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI1012-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €1.50605 | €2,259.08 |
| Unit Price without VAT: | €1.50605 |
|---|---|
| Unit Price with VAT: | €1.89009 |


