
DMTH10H009LPS-13 | |
---|---|
DigiKey Part Number | 31-DMTH10H009LPS-13TR-ND - Tape & Reel (TR) 31-DMTH10H009LPS-13CT-ND - Cut Tape (CT) 31-DMTH10H009LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H009LPS-13 |
Description | MOSFET N-CH 100V PWRDI5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Ta), 100A (Tc) 1.5W (Ta), 125W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2309 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.26000 | €1.26 |
10 | €0.79700 | €7.97 |
100 | €0.53050 | €53.05 |
500 | €0.41516 | €207.58 |
1 000 | €0.37824 | €378.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.33542 | €838.55 |
5 000 | €0.33037 | €1,651.85 |
Unit Price without VAT: | €1.26000 |
---|---|
Unit Price with VAT: | €1.58130 |