
DRTR5V0U1LPQ-7B | |
|---|---|
DigiKey Part Number | 31-DRTR5V0U1LPQ-7BTR-ND - Tape & Reel (TR) 31-DRTR5V0U1LPQ-7BCT-ND - Cut Tape (CT) 31-DRTR5V0U1LPQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRTR5V0U1LPQ-7B |
Description | TVS DIODE 5.5VWM 10VC X1DFN10062 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | DRTR5V0U1LPQ-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10400 | €1.04 |
| 100 | €0.04460 | €4.46 |
| 500 | €0.04204 | €21.02 |
| 1 000 | €0.03860 | €38.60 |
| 2 000 | €0.03817 | €76.34 |
| 5 000 | €0.03774 | €188.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02745 | €274.50 |
| 20 000 | €0.02702 | €540.40 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |











