
DMT5015LFDF-7 | |
|---|---|
DigiKey Part Number | DMT5015LFDF-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT5015LFDF-7 |
Description | MOSFET N-CH 50V 9.1A 6UDFN |
Customer Reference | |
Detailed Description | N-Channel 50 V 9.1A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
EDA/CAD Models | DMT5015LFDF-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 902.7 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 820mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |


