
DMN31D4UFZ-7B | |
|---|---|
DigiKey Part Number | 31-DMN31D4UFZ-7BTR-ND - Tape & Reel (TR) 31-DMN31D4UFZ-7BCT-ND - Cut Tape (CT) 31-DMN31D4UFZ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN31D4UFZ-7B |
Description | MOSFET BVDSS: 25V~30V X2-DFN0606 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 310mA (Ta) 300mW (Ta) Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 15.4 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0606-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11400 | €1.14 |
| 100 | €0.07060 | €7.06 |
| 500 | €0.05152 | €25.76 |
| 1 000 | €0.04534 | €45.34 |
| 2 000 | €0.04012 | €80.24 |
| 5 000 | €0.03444 | €172.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03092 | €309.20 |
| 20 000 | €0.02796 | €559.20 |
| 30 000 | €0.02645 | €793.50 |
| 50 000 | €0.02475 | €1,237.50 |
| 70 000 | €0.02374 | €1,661.80 |
| 100 000 | €0.02276 | €2,276.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |











